IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 34-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLUENRG-134

DigiKey Part Number
497-16694-2-ND - Tape & Reel (TR)
497-16694-1-ND - Cut Tape (CT)
497-16694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLUENRG-134
Description
IC RF TXRX+MCU BLE 34WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 34-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
BLUENRG-134 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-88dBm
Mfr
Memory Size
160kB Flash, 24kB RAM
Series
Serial Interfaces
I2C, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
14
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
7.7mA
Type
TxRx + MCU
Current - Transmitting
15.1mA
RF Family/Standard
Bluetooth
Operating Temperature
-40°C ~ 105°C
Protocol
Mounting Type
Surface Mount
Frequency
Package / Case
34-XFBGA, WLCSP
Data Rate (Max)
1Mbps
Supplier Device Package
34-WLCSP (2.66x2.56)
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1036,87200 Kč368,72 Kč
2533,65560 Kč841,39 Kč
10030,11740 Kč3 011,74 Kč
25028,43044 Kč7 107,61 Kč
50027,61950 Kč13 809,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,69172 Kč64 229,30 Kč
5 00025,15905 Kč125 795,25 Kč
7 50024,89243 Kč186 693,23 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč