
BLUENRG-134 | |
|---|---|
DigiKey Part Number | 497-16694-2-ND - Tape & Reel (TR) 497-16694-1-ND - Cut Tape (CT) 497-16694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-134 |
Description | IC RF TXRX+MCU BLE 34WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 34-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-134 Models |
Category | Sensitivity -88dBm |
Mfr | Memory Size 160kB Flash, 24kB RAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 14 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 7.7mA |
Type TxRx + MCU | Current - Transmitting 15.1mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 34-XFBGA, WLCSP |
Data Rate (Max) 1Mbps | Supplier Device Package 34-WLCSP (2.66x2.56) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,87200 Kč | 368,72 Kč |
| 25 | 33,65560 Kč | 841,39 Kč |
| 100 | 30,11740 Kč | 3 011,74 Kč |
| 250 | 28,43044 Kč | 7 107,61 Kč |
| 500 | 27,61950 Kč | 13 809,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,69172 Kč | 64 229,30 Kč |
| 5 000 | 25,15905 Kč | 125 795,25 Kč |
| 7 500 | 24,89243 Kč | 186 693,23 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

