
BD682 | |
|---|---|
DigiKey Part Number | 497-7178-5-ND |
Manufacturer | |
Manufacturer Product Number | BD682 |
Description | TRANS PNP DARL 100V 4A SOT-32-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 4 A 40 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 30mA, 1.5A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 1.5A, 3V | |
Power - Max | 40 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | SOT-32-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 Kč | 24,84 Kč |
| 50 | 11,54700 Kč | 577,35 Kč |
| 100 | 10,24520 Kč | 1 024,52 Kč |
| 500 | 7,95966 Kč | 3 979,83 Kč |
| 1 000 | 7,22319 Kč | 7 223,19 Kč |
| 2 000 | 6,60345 Kč | 13 206,90 Kč |
| 5 000 | 5,93286 Kč | 29 664,30 Kč |
| 10 000 | 5,51844 Kč | 55 184,40 Kč |
| Unit Price without VAT: | 24,84000 Kč |
|---|---|
| Unit Price with VAT: | 30,05640 Kč |







