
BD680 | |
|---|---|
DigiKey Part Number | 497-5716-ND |
Manufacturer | |
Manufacturer Product Number | BD680 |
Description | TRANS PNP DARL 80V 4A SOT-32-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 4 A 40 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 30mA, 1.5A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 1.5A, 3V | |
Power - Max | 40 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | SOT-32-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 50 | 8,50420 Kč | 425,21 Kč |
| 100 | 7,51040 Kč | 751,04 Kč |
| 500 | 5,76442 Kč | 2 882,21 Kč |
| 1 000 | 5,20166 Kč | 5 201,66 Kč |
| 2 000 | 4,72789 Kč | 9 455,78 Kč |
| 5 000 | 4,21499 Kč | 21 074,95 Kč |
| 10 000 | 3,89793 Kč | 38 979,30 Kč |
| 50 000 | 3,58018 Kč | 179 009,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


