Bipolar (BJT) Transistor NPN - Darlington 60 V 4 A 40 W Through Hole SOT-32-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD677

DigiKey Part Number
497-5714-ND
Manufacturer
Manufacturer Product Number
BD677
Description
TRANS NPN DARL 60V 4A SOT-32-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 4 A 40 W Through Hole SOT-32-3
Datasheet
 Datasheet
EDA/CAD Models
BD677 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 30mA, 1.5A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 1.5A, 3V
Power - Max
40 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
SOT-32-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 836
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
507,55500 Kč377,75 Kč
1006,66060 Kč666,06 Kč
5005,08446 Kč2 542,23 Kč
1 0004,57630 Kč4 576,30 Kč
2 0004,14837 Kč8 296,74 Kč
5 0003,68511 Kč18 425,55 Kč
10 0003,39867 Kč33 986,70 Kč
50 0003,03684 Kč151 842,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč