
BAS70-05FILM | |
|---|---|
DigiKey Part Number | 497-7159-2-ND - Tape & Reel (TR) 497-7159-1-ND - Cut Tape (CT) 497-7159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05FILM |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-05FILM Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer STMicroelectronics | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-05WFILM | STMicroelectronics | 1 423 | 497-15794-1-ND | 7,30000 Kč | MFR Recommended |
| BAS70-05 | Diotec Semiconductor | 20 316 | 4878-BAS70-05CT-ND | 3,75000 Kč | Similar |
| BAS70-05-7-F | Diodes Incorporated | 764 | BAS70-05FDICT-ND | 5,21000 Kč | Similar |
| BAS7005E6327HTSA1 | Infineon Technologies | 26 348 | BAS7005E6327HTSA1CT-ND | 8,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 000 | 0,70475 Kč | 19 028,25 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |






