
BAR46FILM | |
|---|---|
DigiKey Part Number | 497-12128-2-ND - Tape & Reel (TR) 497-12128-1-ND - Cut Tape (CT) 497-12128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR46FILM |
Description | DIODE SCHOTTKY 100V 150MA SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BAR46FILM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 250 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 10pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,31400 Kč | 231,40 Kč |
| 500 | 1,70168 Kč | 850,84 Kč |
| 1 000 | 1,50325 Kč | 1 503,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25008 Kč | 3 750,24 Kč |
| 6 000 | 1,12231 Kč | 6 733,86 Kč |
| 9 000 | 1,05713 Kč | 9 514,17 Kč |
| 15 000 | 0,98383 Kč | 14 757,45 Kč |
| 21 000 | 0,94039 Kč | 19 748,19 Kč |
| 30 000 | 0,89815 Kč | 26 944,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

