
BAR46AFILM | |
|---|---|
DigiKey Part Number | 497-15720-2-ND - Tape & Reel (TR) 497-15720-1-ND - Cut Tape (CT) 497-15720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR46AFILM |
Description | DIODE ARR SCHOTTKY 100V SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 100 V 150mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAR46AFILM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 150mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 100 | 2,64150 Kč | 264,15 Kč |
| 500 | 1,95534 Kč | 977,67 Kč |
| 1 000 | 1,73254 Kč | 1 732,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44907 Kč | 4 347,21 Kč |
| 6 000 | 1,30597 Kč | 7 835,82 Kč |
| 9 000 | 1,23298 Kč | 11 096,82 Kč |
| 15 000 | 1,15093 Kč | 17 263,95 Kč |
| 21 000 | 1,10232 Kč | 23 148,72 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

