Diode Array 1 Pair Common Anode 100 V 150mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR46AFILM

DigiKey Part Number
497-15720-2-ND - Tape & Reel (TR)
497-15720-1-ND - Cut Tape (CT)
497-15720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR46AFILM
Description
DIODE ARR SCHOTTKY 100V SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 100 V 150mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAR46AFILM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 164
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,22100 Kč42,21 Kč
1002,64150 Kč264,15 Kč
5001,95534 Kč977,67 Kč
1 0001,73254 Kč1 732,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,44907 Kč4 347,21 Kč
6 0001,30597 Kč7 835,82 Kč
9 0001,23298 Kč11 096,82 Kč
15 0001,15093 Kč17 263,95 Kč
21 0001,10232 Kč23 148,72 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč