
BALFHB-WL-04D3 | |
|---|---|
DigiKey Part Number | 497-BALFHB-WL-04D3TR-ND - Tape & Reel (TR) 497-BALFHB-WL-04D3CT-ND - Cut Tape (CT) 497-BALFHB-WL-04D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALFHB-WL-04D3 |
Description | BALUN 862MHZ ~ 928MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 862MHz ~ 928MHz 8-WFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Phase Difference 0° |
Manufacturer STMicroelectronics | Insertion Loss (Max) 1.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 15dB |
Part Status Active | Package / Case 8-WFBGA, CSPBGA |
Frequency Range 862MHz ~ 928MHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 9,05100 Kč | 90,51 Kč |
| 25 | 8,70920 Kč | 217,73 Kč |
| 50 | 8,45900 Kč | 422,95 Kč |
| 100 | 8,21080 Kč | 821,08 Kč |
| 250 | 7,89172 Kč | 1 972,93 Kč |
| 500 | 7,65606 Kč | 3 828,03 Kč |
| 1 000 | 7,42602 Kč | 7 426,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,91239 Kč | 34 561,95 Kč |
| 10 000 | 6,70018 Kč | 67 001,80 Kč |
| 15 000 | 6,57851 Kč | 98 677,65 Kč |
| 25 000 | 6,42787 Kč | 160 696,75 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |



