
BALF-SPI2-02D3 | |
|---|---|
DigiKey Part Number | 497-18135-2-ND - Tape & Reel (TR) 497-18135-1-ND - Cut Tape (CT) 497-18135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALF-SPI2-02D3 |
Description | BALUN 433MHZ 6WFBGA FCBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 433MHz 50 / -Ohm 6-WFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | BALF-SPI2-02D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 433MHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 2.1° | |
Insertion Loss (Max) | 3.6dB | |
Return Loss (Min) | 6.5dB | |
Package / Case | 6-WFBGA, FCBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,60120 Kč | 190,03 Kč |
| 50 | 7,37860 Kč | 368,93 Kč |
| 100 | 7,16240 Kč | 716,24 Kč |
| 250 | 6,88400 Kč | 1 721,00 Kč |
| 500 | 6,67904 Kč | 3 339,52 Kč |
| 1 000 | 6,47893 Kč | 6 478,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,03159 Kč | 30 157,95 Kč |
| 10 000 | 5,84670 Kč | 58 467,00 Kč |
| 15 000 | 5,74071 Kč | 86 110,65 Kč |
| 25 000 | 5,60945 Kč | 140 236,25 Kč |
| 35 000 | 5,52436 Kč | 193 352,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


