RF Balun 2.4GHz ~ 2.54GHz 50 / -Ohm 6-XFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BALF-NRF01E3

DigiKey Part Number
497-15487-2-ND - Tape & Reel (TR)
497-15487-1-ND - Cut Tape (CT)
497-15487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BALF-NRF01E3
Description
BALUN 2.4GHZ-2.54GHZ 6XFLGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.54GHz 50 / -Ohm 6-XFLGA
Datasheet
 Datasheet
EDA/CAD Models
BALF-NRF01E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
STMicroelectronics
Insertion Loss (Max)
2.2dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
15dB
Part Status
Active
Package / Case
6-XFLGA
Frequency Range
2.4GHz ~ 2.54GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
50 / -Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60 032
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 $0,34 $
100,31000 $3,10 $
250,29880 $7,47 $
500,29000 $14,50 $
1000,28160 $28,16 $
2500,27076 $67,69 $
5000,26274 $131,37 $
1 0000,25491 $254,91 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,23741 $1 187,05 $
10 0000,23017 $2 301,70 $
15 0000,22602 $3 390,30 $
25 0000,22088 $5 522,00 $
35 0000,21754 $7 613,90 $
Manufacturers Standard Package
Unit Price without VAT:0,34000 $
Unit Price with VAT:0,41140 $