
BALF-NRF01D3 | |
|---|---|
DigiKey Part Number | 497-14944-2-ND - Tape & Reel (TR) 497-14944-1-ND - Cut Tape (CT) 497-14944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALF-NRF01D3 |
Description | BALUN 2.4GHZ-2.5GHZ 50/50 5UFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 5-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | BALF-NRF01D3 Models |
Category | Phase Difference 5° |
Manufacturer STMicroelectronics | Insertion Loss (Max) 1.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) -17.5dB |
Part Status Active | Package / Case 5-UFBGA, FCBGA |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / 50Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 6,27440 Kč | 156,86 Kč |
| 50 | 6,09360 Kč | 304,68 Kč |
| 100 | 5,91510 Kč | 591,51 Kč |
| 250 | 5,68708 Kč | 1 421,77 Kč |
| 500 | 5,51912 Kč | 2 759,56 Kč |
| 1 000 | 5,35428 Kč | 5 354,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,98677 Kč | 24 933,85 Kč |
| 10 000 | 4,83469 Kč | 48 346,90 Kč |
| 15 000 | 4,74748 Kč | 71 212,20 Kč |
| 25 000 | 4,63943 Kč | 115 985,75 Kč |
| 35 000 | 4,56937 Kč | 159 927,95 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



