
BAL-NRF02D3 | |
|---|---|
DigiKey Part Number | 497-14009-2-ND - Tape & Reel (TR) 497-14009-1-ND - Cut Tape (CT) 497-14009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAL-NRF02D3 |
Description | BALUN 2.4-2.54GHZ 5UFBGA CSPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.54GHz 50 / -Ohm 5-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | BAL-NRF02D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.54GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 6° | |
Insertion Loss (Max) | 1.9dB | |
Return Loss (Min) | 12dB | |
Package / Case | 5-UFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 6,35700 Kč | 63,57 Kč |
| 25 | 6,12960 Kč | 153,24 Kč |
| 50 | 5,94880 Kč | 297,44 Kč |
| 100 | 5,77610 Kč | 577,61 Kč |
| 250 | 5,55300 Kč | 1 388,25 Kč |
| 500 | 5,38880 Kč | 2 694,40 Kč |
| 1 000 | 5,22798 Kč | 5 227,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,13843 Kč | 20 692,15 Kč |
| 10 000 | 4,01213 Kč | 40 121,30 Kč |
| 15 000 | 3,93969 Kč | 59 095,35 Kč |
| 25 000 | 3,84998 Kč | 96 249,50 Kč |
| 35 000 | 3,79181 Kč | 132 713,35 Kč |
| 50 000 | 3,73093 Kč | 186 546,50 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |

