
BAL-NRF01D3 | |
|---|---|
DigiKey Part Number | 497-13637-2-ND - Tape & Reel (TR) 497-13637-1-ND - Cut Tape (CT) 497-13637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAL-NRF01D3 |
Description | BALUN 2.4GHZ-2.54GHZ 5WFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.54GHz 50 / -Ohm 5-WFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | BAL-NRF01D3 Models |
Category | Phase Difference 3° |
Manufacturer STMicroelectronics | Insertion Loss (Max) 2.25dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 10dB |
Part Status Active | Package / Case 5-WFBGA, FCBGA |
Frequency Range 2.4GHz ~ 2.54GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / -Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,58480 Kč | 164,62 Kč |
| 50 | 6,39180 Kč | 319,59 Kč |
| 100 | 6,20490 Kč | 620,49 Kč |
| 250 | 5,96596 Kč | 1 491,49 Kč |
| 500 | 5,78914 Kč | 2 894,57 Kč |
| 1 000 | 5,61634 Kč | 5 616,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,93432 Kč | 24 671,60 Kč |
| 10 000 | 4,78368 Kč | 47 836,80 Kč |
| 15 000 | 4,69729 Kč | 70 459,35 Kč |
| 25 000 | 4,59029 Kč | 114 757,25 Kč |
| 35 000 | 4,52091 Kč | 158 231,85 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

