SPC582B60E1 FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEK-SNS-2TOFM1

DigiKey Part Number
497-AEK-SNS-2TOFM1-ND
Manufacturer
Manufacturer Product Number
AEK-SNS-2TOFM1
Description
MOTOR CONTROL SOLUTION EVAL BOAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SPC582B60E1 FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
CAN, JTAG, Serial
Manufacturer
STMicroelectronics
Voltage - Supply
12V
Series
Embedded
Yes, MCU, 32-Bit
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
SPC582B60E1
Sensor Type
Light, 3D Time-of-Flight (ToF)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 417,78000 Kč1 417,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 417,78000 Kč
Unit Price with VAT:1 715,51380 Kč