
AEK-MOT-3P9908M | |
|---|---|
DigiKey Part Number | 497-AEK-MOT-3P9908M-ND |
Manufacturer | |
Manufacturer Product Number | AEK-MOT-3P9908M |
Description | EVAL BOARD FOR L9908, SPC560P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | L9908, SPC560P - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | L9908, SPC560P | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 897,86000 Kč | 3 897,86 Kč |
| Unit Price without VAT: | 3 897,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 716,41060 Kč |

