
AEK-LED-21DISM1 | |
|---|---|
DigiKey Part Number | 497-19788-ND |
Manufacturer | |
Manufacturer Product Number | AEK-LED-21DISM1 |
Description | EVAL BOARD FOR L99LD21 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | L99LD21 AutoDevKit 2 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 2 Non-Isolated Outputs |
Manufacturer STMicroelectronics | Voltage - Input 5.5V ~ 24V |
Series | Contents Board(s) |
Packaging Bulk | Utilized IC / Part L99LD21 |
Part Status Active | Base Product Number |
Current - Output / Channel 1.69A |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 708,82000 Kč | 1 708,82 Kč |
| Unit Price without VAT: | 1 708,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 067,67220 Kč |

