
AEK-COM-GNSST31 | |
|---|---|
DigiKey Part Number | 497-AEK-COM-GNSST31-ND |
Manufacturer | |
Manufacturer Product Number | AEK-COM-GNSST31 |
Description | GNSS EVALUATION BOARD BASED ON T |
Customer Reference | |
Detailed Description | TESEO-LIV3F AutoDevKit GNSS Navigation Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part TESEO-LIV3F |
Series | RF Type GNSS |
Packaging Bulk | Function Navigation |
Part Status Obsolete | Base Product Number |
Type GNSS |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 444,24000 Kč | 1 444,24 Kč |
| Unit Price without VAT: | 1 444,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 747,53040 Kč |

