
ACST830-8T | |
|---|---|
DigiKey Part Number | 497-10979-5-ND |
Manufacturer | |
Manufacturer Product Number | ACST830-8T |
Description | TRIAC 800V 8A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | ACST830-8T Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 30 mA |
Series | Current - Hold (Ih) (Max) 30 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 50 | 24,34920 Kč | 1 217,46 Kč |
| 100 | 21,84420 Kč | 2 184,42 Kč |
| 500 | 17,44808 Kč | 8 724,04 Kč |
| 1 000 | 16,03449 Kč | 16 034,49 Kč |
| 2 000 | 14,84580 Kč | 29 691,60 Kč |
| 5 000 | 13,56030 Kč | 67 801,50 Kč |
| 10 000 | 13,13950 Kč | 131 395,00 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |



