


ACST1235-7GTR | |
|---|---|
DigiKey Part Number | 497-10639-2-ND - Tape & Reel (TR) 497-10639-1-ND - Cut Tape (CT) 497-10639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACST1235-7GTR |
Description | TRIAC 700V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 700 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | ACST1235-7GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 700 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,47000 Kč | 57,47 Kč |
| 10 | 37,06900 Kč | 370,69 Kč |
| 100 | 25,47890 Kč | 2 547,89 Kč |
| 500 | 20,71194 Kč | 10 355,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,92584 Kč | 18 925,84 Kč |
| 2 000 | 17,58601 Kč | 35 172,02 Kč |
| 3 000 | 16,92153 Kč | 50 764,59 Kč |
| Unit Price without VAT: | 57,47000 Kč |
|---|---|
| Unit Price with VAT: | 69,53870 Kč |

