
ACST1220H-8BTR | |
|---|---|
DigiKey Part Number | 497-ACST1220H-8BTR-ND - Tape & Reel (TR) 497-ACST1220H-8BTRCT-ND - Cut Tape (CT) 497-ACST1220H-8BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACST1220H-8BTR |
Description | SCR 800V 12A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 12 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Voltage - On State (Vtm) (Max) | 1.55 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 110A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 26,89800 Kč | 268,98 Kč |
| 100 | 18,13180 Kč | 1 813,18 Kč |
| 500 | 14,37272 Kč | 7 186,36 Kč |
| 1 000 | 13,16344 Kč | 13 163,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,85463 Kč | 29 636,58 Kč |
| 5 000 | 11,04600 Kč | 55 230,00 Kč |
| 7 500 | 10,63417 Kč | 79 756,27 Kč |
| 12 500 | 10,38877 Kč | 129 859,62 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |





