
ACST1035-7T | |
|---|---|
DigiKey Part Number | 497-10636-5-ND |
Manufacturer | |
Manufacturer Product Number | ACST1035-7T |
Description | TRIAC 700V 10A TO220 |
Customer Reference | |
Detailed Description | TRIAC Standard 700 V 10 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | ACST1035-7T Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 105A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 700 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST1010-7T | STMicroelectronics | 963 | 497-10635-5-ND | 51,10000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 50 | 24,87220 Kč | 1 243,61 Kč |
| 100 | 22,32160 Kč | 2 232,16 Kč |
| 500 | 17,85064 Kč | 8 925,32 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |

