


A7987TR | |
|---|---|
DigiKey Part Number | 497-19100-2-ND - Tape & Reel (TR) 497-19100-1-ND - Cut Tape (CT) 497-19100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A7987TR |
Description | 61 V 3A ASYNCHRONOUS STEP-DOWN S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Transistor Driver 0.8V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | A7987TR Models |
Category | Voltage - Output (Max) 61V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 250kHz ~ 1.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 61V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 79,79200 Kč | 797,92 Kč |
| 25 | 73,52640 Kč | 1 838,16 Kč |
| 100 | 66,64140 Kč | 6 664,14 Kč |
| 250 | 63,53996 Kč | 15 884,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,03394 Kč | 145 084,85 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |





