16-PowerTSSOP Exposed Pad Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-PowerTSSOP Exposed Pad Top
16-PowerTSSOP Exposed Pad

A6986H3V3

DigiKey Part Number
497-19079-ND
Manufacturer
Manufacturer Product Number
A6986H3V3
Description
IC REG BUCK 3.3V 2A 16HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
EDA/CAD Models
A6986H3V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
250kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,69000 Kč79,69 Kč
1060,54500 Kč605,45 Kč
9650,59104 Kč4 856,74 Kč
19248,60693 Kč9 332,53 Kč
28847,61250 Kč13 712,40 Kč
57647,46622 Kč27 340,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,69000 Kč
Unit Price with VAT:96,42490 Kč