


A6986F5V | |
|---|---|
DigiKey Part Number | 497-15937-5-ND |
Manufacturer | |
Manufacturer Product Number | A6986F5V |
Description | IC REG BUCK 5V 1.5A 16HTSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | A6986F5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,07000 Kč | 62,07 Kč |
| 10 | 46,63800 Kč | 466,38 Kč |
| 96 | 38,68302 Kč | 3 713,57 Kč |
| 192 | 37,09693 Kč | 7 122,61 Kč |
| 288 | 36,30278 Kč | 10 455,20 Kč |
| 576 | 35,82760 Kč | 20 636,70 Kč |
| Unit Price without VAT: | 62,07000 Kč |
|---|---|
| Unit Price with VAT: | 75,10470 Kč |



