
A2U12M12W2-F2 | |
|---|---|
DigiKey Part Number | 497-A2U12M12W2-F2-ND |
Manufacturer | |
Manufacturer Product Number | A2U12M12W2-F2 |
Description | IGBT MODULE ACEPACK 2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Level Inverter Chassis Mount ACEPACK™ 2 |
Datasheet | Datasheet |
EDA/CAD Models | A2U12M12W2-F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Level Inverter | |
Vce(on) (Max) @ Vge, Ic | - | |
Input Capacitance (Cies) @ Vce | 7 nF @ 800 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | ACEPACK™ 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 204,22000 Kč | 4 204,22 Kč |
| 18 | 3 937,12500 Kč | 70 868,25 Kč |
| Unit Price without VAT: | 4 204,22000 Kč |
|---|---|
| Unit Price with VAT: | 5 087,10620 Kč |


