Parametric Equivalent
Parametric Equivalent



A1P50S65M2-F | |
|---|---|
DigiKey Part Number | A1P50S65M2-F-ND |
Manufacturer | |
Manufacturer Product Number | A1P50S65M2-F |
Description | IGBT MOD 650V 50A 208W ACEPACK 1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 650 V 50 A 208 W Chassis Mount ACEPACK™ 1 |
Datasheet | Datasheet |
EDA/CAD Models | A1P50S65M2-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 208 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 4.15 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | ACEPACK™ 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 711,41222 Kč | 25 610,84 Kč |
| Unit Price without VAT: | 711,41222 Kč |
|---|---|
| Unit Price with VAT: | 860,80879 Kč |



