
74VHC14YTTR | |
|---|---|
DigiKey Part Number | 497-13482-2-ND - Tape & Reel (TR) 497-13482-1-ND - Cut Tape (CT) 497-13482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC14YTTR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC14YTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,95300 Kč | 99,53 Kč |
| 25 | 8,92840 Kč | 223,21 Kč |
| 100 | 7,80080 Kč | 780,08 Kč |
| 250 | 7,26532 Kč | 1 816,33 Kč |
| 500 | 6,94236 Kč | 3 471,18 Kč |
| 1 000 | 6,82057 Kč | 6 820,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,78957 Kč | 14 473,93 Kč |
| 5 000 | 5,63347 Kč | 28 167,35 Kč |
| 7 500 | 5,55534 Kč | 41 665,05 Kč |
| 12 500 | 5,46875 Kč | 68 359,38 Kč |
| 17 500 | 5,41814 Kč | 94 817,45 Kč |
| 25 000 | 5,36947 Kč | 134 236,75 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

