
74LCX07YMTR | |
|---|---|
DigiKey Part Number | 497-13478-2-ND - Tape & Reel (TR) 497-13478-1-ND - Cut Tape (CT) 497-13478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX07YMTR |
Description | IC BUFF 2V/3.6V 14-SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX07YMTR Models |
Category | Current - Output High, Low -, 24mA |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 6 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Output Type Open Drain | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 25 | 9,11320 Kč | 227,83 Kč |
| 100 | 7,97080 Kč | 797,08 Kč |
| 250 | 7,42488 Kč | 1 856,22 Kč |
| 500 | 7,09522 Kč | 3 547,61 Kč |
| 1 000 | 6,82435 Kč | 6 824,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,02358 Kč | 17 558,95 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

