
2STR2230 | |
|---|---|
DigiKey Part Number | 497-5686-2-ND - Tape & Reel (TR) 497-5686-1-ND - Cut Tape (CT) 497-5686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STR2230 |
Description | TRANS PNP 30V 1.5A SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1.5 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2STR2230 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 100 | 4,97860 Kč | 497,86 Kč |
| 500 | 3,75360 Kč | 1 876,80 Kč |
| 1 000 | 3,35800 Kč | 3 358,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85454 Kč | 8 563,62 Kč |
| 6 000 | 2,60074 Kč | 15 604,44 Kč |
| 9 000 | 2,47142 Kč | 22 242,78 Kč |
| 15 000 | 2,32605 Kč | 34 890,75 Kč |
| 21 000 | 2,23996 Kč | 47 039,16 Kč |
| 30 000 | 2,15628 Kč | 64 688,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

