
2STN1360 | |
|---|---|
DigiKey Part Number | 497-5212-2-ND - Tape & Reel (TR) 497-5212-1-ND - Cut Tape (CT) 497-5212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STN1360 |
Description | TRANS NPN 60V 3A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 130MHz 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | 2STN1360 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 1A, 2V |
Mfr | Power - Max 1.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 150mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 100 | 7,13930 Kč | 713,93 Kč |
| 500 | 5,45192 Kč | 2 725,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,90786 Kč | 4 907,86 Kč |
| 2 000 | 4,45000 Kč | 8 900,00 Kč |
| 3 000 | 4,21654 Kč | 12 649,62 Kč |
| 5 000 | 3,95413 Kč | 19 770,65 Kč |
| 7 000 | 3,79866 Kč | 26 590,62 Kč |
| 10 000 | 3,64756 Kč | 36 475,60 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


