
2N5154S1 | |
|---|---|
DigiKey Part Number | 497-2N5154S1-ND |
Manufacturer | |
Manufacturer Product Number | 2N5154S1 |
Description | TRANS NPN 80V 5A SMD5 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 5 A 35 W Surface Mount SMD5 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5154S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 2.5A, 5V | |
Power - Max | 35 W | |
Frequency - Transition | - | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-276AA | |
Supplier Device Package | SMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 744,80000 Kč | 3 744,80 Kč |
| 10 | 3 438,51800 Kč | 34 385,18 Kč |
| Unit Price without VAT: | 3 744,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 531,20800 Kč |








