
2N2222AUB1 | |
|---|---|
DigiKey Part Number | 497-2N2222AUB1-ND |
Manufacturer | |
Manufacturer Product Number | 2N2222AUB1 |
Description | TRANS NPN 50V 0.8A UB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Surface Mount UB |
Datasheet | Datasheet |
EDA/CAD Models | 2N2222AUB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | UB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 943,99000 Kč | 1 943,99 Kč |
| 10 | 1 582,72400 Kč | 15 827,24 Kč |
| Unit Price without VAT: | 1 943,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 352,22790 Kč |



