
1.5KE82A | |
|---|---|
DigiKey Part Number | 497-12435-1-ND - Cut Tape (CT) 497-12435-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE82A |
Description | TVS DIODE 70.1VWM 146VC DO201 |
Customer Reference | |
Detailed Description | 146V Clamp 69A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE82A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 69A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1350pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 12,50400 Kč | 125,04 Kč |
| 100 | 8,63050 Kč | 863,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,69390 Kč | 4 016,34 Kč |
| 1 200 | 5,07305 Kč | 6 087,66 Kč |
| 1 800 | 5,06253 Kč | 9 112,55 Kč |
| 3 000 | 5,05986 Kč | 15 179,58 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |



