
1.5KE6V8CARL | |
|---|---|
DigiKey Part Number | 497-6609-2-ND - Tape & Reel (TR) 497-6609-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6V8CARL |
Description | TVS DIODE 5.8VWM 13.4VC DO201 |
Customer Reference | |
Detailed Description | 13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE6V8CARL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 746A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4750pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 100 | 11,28640 Kč | 1 128,64 Kč |
| 500 | 8,79354 Kč | 4 396,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 7,36157 Kč | 13 986,98 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

