
1.5KE6V8CA | |
|---|---|
DigiKey Part Number | 497-12744-1-ND - Cut Tape (CT) 497-12744-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6V8CA |
Description | TVS DIODE 5.8VWM 13.4VC DO201 |
Customer Reference | |
Detailed Description | 13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE6V8CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 746A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4750pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 100 | 12,18930 Kč | 1 218,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,56893 Kč | 5 141,36 Kč |
| 1 200 | 7,80181 Kč | 9 362,17 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

