DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE36A

DigiKey Part Number
497-11379-1-ND - Cut Tape (CT)
497-11379-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE36A
Description
TVS DIODE 30.8VWM 64.3VC DO201
Customer Reference
Detailed Description
64.3V Clamp 156A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE36A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
64.3V
Current - Peak Pulse (10/1000µs)
156A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2500pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 670
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,99000 Kč9,99 Kč
107,61500 Kč76,15 Kč
1006,92840 Kč692,84 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6005,76327 Kč3 457,96 Kč
1 2005,55780 Kč6 669,36 Kč
Manufacturers Standard Package
Unit Price without VAT:9,99000 Kč
Unit Price with VAT:12,08790 Kč