
1.5KE350ARL | |
|---|---|
DigiKey Part Number | 497-19437-2-ND - Tape & Reel (TR) 497-19437-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350ARL |
Description | TVS DIODE 299VWM 618VC DO201 |
Customer Reference | |
Detailed Description | 618V Clamp 16A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE350ARL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 299V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 618V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 430pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 10,94600 Kč | 109,46 Kč |
| 100 | 8,74420 Kč | 874,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 7,14382 Kč | 13 573,26 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |

