
1.5KE24CA | |
|---|---|
DigiKey Part Number | 497-1.5KE24CACT-ND - Cut Tape (CT) 497-1.5KE24CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE24CA |
Description | TVS DIODE 20.5VWM 33.2VC DO201 |
Customer Reference | |
Detailed Description | 33.2V Clamp 45A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE24CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 45A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1750pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,30000 Kč | 23,30 Kč |
| 10 | 12,96200 Kč | 129,62 Kč |
| 100 | 9,40430 Kč | 940,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,63580 Kč | 4 581,48 Kč |
| 1 200 | 6,67873 Kč | 8 014,48 Kč |
| 1 800 | 6,41865 Kč | 11 553,57 Kč |
| 3 000 | 6,06495 Kč | 18 194,85 Kč |
| 4 200 | 5,97915 Kč | 25 112,43 Kč |
| Unit Price without VAT: | 23,30000 Kč |
|---|---|
| Unit Price with VAT: | 28,19300 Kč |



