
1.5KE120A | |
|---|---|
DigiKey Part Number | 497-12429-1-ND - Cut Tape (CT) 497-12429-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE120A |
Description | TVS DIODE 102VWM 212VC DO201 |
Customer Reference | |
Detailed Description | 212V Clamp 47A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE120A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 212V | |
Current - Peak Pulse (10/1000µs) | 47A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1000pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 100 | 9,82920 Kč | 982,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,41685 Kč | 4 450,11 Kč |
| 1 200 | 6,73581 Kč | 8 082,97 Kč |
| 1 800 | 6,38864 Kč | 11 499,55 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

