
1.5KE100A | |
|---|---|
DigiKey Part Number | 497-12017-1-ND - Cut Tape (CT) 497-12017-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE100A |
Description | TVS DIODE 85.5VWM 178VC DO201 |
Customer Reference | |
Detailed Description | 178V Clamp 56A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 178V | |
Current - Peak Pulse (10/1000µs) | 56A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1150pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 6,42000 Kč | 64,20 Kč |
| 100 | 5,87300 Kč | 587,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,49405 Kč | 3 296,43 Kč |
| 1 200 | 4,63100 Kč | 5 557,20 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |


