
SS71800-019F | |
|---|---|
DigiKey Part Number | 380-1442-ND |
Manufacturer | |
Manufacturer Product Number | SS71800-019F |
Description | CONN MOD JACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | SS71800-019F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,72600 Kč | 447,26 Kč |
| 25 | 41,92880 Kč | 1 048,22 Kč |
| 80 | 38,61800 Kč | 3 089,44 Kč |
| 160 | 36,77275 Kč | 5 883,64 Kč |
| 320 | 35,01744 Kč | 11 205,58 Kč |
| 560 | 33,66129 Kč | 18 850,32 Kč |
| 1 040 | 32,22305 Kč | 33 511,97 Kč |
| 2 560 | 30,24024 Kč | 77 415,01 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |


