SS70100-011G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stewart Connector
In Stock: 0
Unit Price: 2,30000 Kč
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS70100-011G

DigiKey Part Number
380-1151-ND
Manufacturer
Manufacturer Product Number
SS70100-011G
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Lock, EPP918A
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable