
SS65100-038F | |
---|---|
DigiKey Part Number | 380-1318-ND |
Manufacturer | |
Manufacturer Product Number | SS65100-038F |
Description | CONN MOD JACK 10P10C VERT SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS65100-038F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,53000 Kč | 53,53 Kč |
10 | 45,43000 Kč | 454,30 Kč |
25 | 42,58480 Kč | 1 064,62 Kč |
80 | 39,22813 Kč | 3 138,25 Kč |
160 | 37,35469 Kč | 5 976,75 Kč |
320 | 35,57047 Kč | 11 382,55 Kč |
560 | 34,19355 Kč | 19 148,39 Kč |
1 040 | 32,73254 Kč | 34 041,84 Kč |
2 560 | 30,71831 Kč | 78 638,87 Kč |
Unit Price without VAT: | 53,53000 Kč |
---|---|
Unit Price with VAT: | 64,77130 Kč |