Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS60000-007G

DigiKey Part Number
380-1152-ND
Manufacturer
Manufacturer Product Number
SS60000-007G
Description
CONN MOD JACK 8P8C VERT UNSHLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat6
Datasheet
 Datasheet
EDA/CAD Models
SS60000-007G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tube
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat6
Features
Board Lock, EPP918A
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30627,35023 Kč8 369,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,35023 Kč
Unit Price with VAT:33,09378 Kč