Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
SS-90000-001
SS-90000-001

SS-90000-001

DigiKey Part Number
380-SS-90000-001-ND
Manufacturer
Manufacturer Product Number
SS-90000-001
Description
MODULAR JACK 8P8C UNSHLD HRZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
SS-90000-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,13700 Kč121,37 Kč
2511,37240 Kč284,31 Kč
5010,83080 Kč541,54 Kč
10010,31210 Kč1 031,21 Kč
2509,66496 Kč2 416,24 Kč
5009,20342 Kč4 601,71 Kč
1 0008,76373 Kč8 763,73 Kč
2 5008,21484 Kč20 537,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč