Jack Modular Connector 10p10c (RJ50) Straight Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 10p10c (RJ50) Straight Unshielded Cat3
SS-801010SB-SP50-040-250
SS-801010SB-SP50-040-250

SS-801010SB-SP50-040-250

DigiKey Part Number
380-1194-ND
Manufacturer
Manufacturer Product Number
SS-801010SB-SP50-040-250
Description
CONN MOD JACK 10P10C UNSHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 10p10c (RJ50) Straight Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
10p10c (RJ50)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Unshielded
Ratings
Cat3
Features
Latch Lock, Strain Relief
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,08000 Kč153,08 Kč
10130,06200 Kč1 300,62 Kč
36118,81944 Kč4 277,50 Kč
Manufacturers Standard Package
Unit Price without VAT:153,08000 Kč
Unit Price with VAT:185,22680 Kč