
SS-79100-004 | |
|---|---|
DigiKey Part Number | 380-1397-2-ND - Tape & Reel (TR) 380-1397-1-ND - Cut Tape (CT) 380-1397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS-79100-004 |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS-79100-004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 20,00680 Kč | 500,17 Kč |
| 50 | 19,05360 Kč | 952,68 Kč |
| 100 | 18,14230 Kč | 1 814,23 Kč |
| 250 | 17,00420 Kč | 4 251,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,19198 Kč | 8 095,99 Kč |
| 1 000 | 15,41883 Kč | 15 418,83 Kč |
| 1 500 | 14,98403 Kč | 22 476,05 Kč |
| 2 500 | 14,45368 Kč | 36 134,20 Kč |
| 3 500 | 14,11479 Kč | 49 401,76 Kč |
| 5 000 | 13,76423 Kč | 68 821,15 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

