20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-79100-004

DigiKey Part Number
380-1397-2-ND - Tape & Reel (TR)
380-1397-1-ND - Cut Tape (CT)
380-1397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS-79100-004
Description
CONN SFP+ RCPT 20POS SLD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SS-79100-004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
SFP+
Number of Positions
20
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,21000 Kč24,21 Kč
1020,65000 Kč206,50 Kč
2519,34920 Kč483,73 Kč
5018,41880 Kč920,94 Kč
10017,53890 Kč1 753,89 Kč
25016,44004 Kč4 110,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,65488 Kč7 827,44 Kč
1 00014,90740 Kč14 907,40 Kč
1 50014,48703 Kč21 730,55 Kč
2 50013,97425 Kč34 935,62 Kč
3 50013,64659 Kč47 763,07 Kč
5 00013,30764 Kč66 538,20 Kč
12 50012,47531 Kč155 941,38 Kč
Manufacturers Standard Package
Unit Price without VAT:24,21000 Kč
Unit Price with VAT:29,29410 Kč